Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y14880R02500B9R SMD Current Sense Resistor, 0.025 ohm, CSM Series, 3637 [9194 Metric], 2 W, ± 0.1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/2820540-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14880R02500B9RCopy
Order Code
Re-Reel2820545RL
Cut Tape2820545
Product RangeCSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY177.600 | CNY177.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.600 (CNY200.688) |
| 3+ | CNY160.410 (CNY181.2633) |
| 5+ | CNY143.220 (CNY161.8386) |
| 10+ | CNY126.030 (CNY142.4139) |
| 20+ | CNY119.820 (CNY135.3966) |
| 50+ | CNY113.600 (CNY128.368) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14880R02500B9RCopy
Order Code
Re-Reel2820545RL
Cut Tape2820545
Product RangeCSM Series
Technical Datasheet
Resistance0.025ohm
Product RangeCSM Series
Resistor Case / Package3637 [9194 Metric]
Power Rating2W
Resistance Tolerance± 0.1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 15ppm/°C
Product Length9.144mm
Product Width9.398mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.025ohm
Resistor Case / Package
3637 [9194 Metric]
Resistance Tolerance
± 0.1%
Temperature Coefficient
± 15ppm/°C
Product Width
9.398mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CSM Series
Power Rating
2W
Resistor Technology
Metal Strip
Product Length
9.144mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
