Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y14880R00200B9R SMD Current Sense Resistor, 2000 µohm, CSM Series, 3637 [9194 Metric], 3 W, ± 0.1%, Metal Foil](https://www.element14.cn/productimages/standard/en_GB/1867893-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14880R00200B9RCopy
Order Code
Re-Reel1867894RL
Cut Tape1867894
Product RangeCSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY222.200 | CNY222.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY222.200 (CNY251.086) |
| 3+ | CNY194.430 (CNY219.7059) |
| 5+ | CNY161.100 (CNY182.043) |
| 10+ | CNY144.430 (CNY163.2059) |
| 20+ | CNY133.320 (CNY150.6516) |
| 50+ | CNY124.430 (CNY140.6059) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14880R00200B9RCopy
Order Code
Re-Reel1867894RL
Cut Tape1867894
Product RangeCSM Series
Technical Datasheet
Resistance2000µohm
Product RangeCSM Series
Resistor Case / Package3637 [9194 Metric]
Power Rating3W
Resistance Tolerance± 0.1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 25ppm/°C
Product Length9.144mm
Product Width9.398mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
3637 [9194 Metric]
Resistance Tolerance
± 0.1%
Temperature Coefficient
± 25ppm/°C
Product Width
9.398mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CSM Series
Power Rating
3W
Resistor Technology
Metal Foil
Product Length
9.144mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
