Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y14870R02500B9R SMD Current Sense Resistor, 0.025 ohm, CSM2512 Series, 2512 [6432 Metric], 1 W, ± 0.1%](https://www.element14.cn/productimages/standard/en_GB/2820536-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14870R02500B9RCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2820538RL
Cut Tape2820538
Product RangeCSM2512 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY225.710 | CNY225.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY225.710 (CNY255.0523) |
| 3+ | CNY204.290 (CNY230.8477) |
| 5+ | CNY182.870 (CNY206.6431) |
| 10+ | CNY161.440 (CNY182.4272) |
| 20+ | CNY152.760 (CNY172.6188) |
| 50+ | CNY144.080 (CNY162.8104) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14870R02500B9RCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2820538RL
Cut Tape2820538
Product RangeCSM2512 Series
Technical Datasheet
Resistance0.025ohm
Product RangeCSM2512 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 0.1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 15ppm/°C
Product Length6.35mm
Product Width3.175mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
0.025ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 0.1%
Temperature Coefficient
± 15ppm/°C
Product Width
3.175mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CSM2512 Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
