![VPG FOIL RESISTORS Y14870R01000B9R SMD Current Sense Resistor, 0.01 ohm, CSM Series, 2512 [6432 Metric], 1 W, ± 0.1%, Metal Foil](https://www.element14.cn/productimages/standard/en_GB/2820536-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY82.010 | CNY82.01 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.010 (CNY92.6713) |
| 3+ | CNY75.970 (CNY85.8461) |
| 5+ | CNY69.930 (CNY79.0209) |
| 10+ | CNY63.880 (CNY72.1844) |
| 20+ | CNY61.330 (CNY69.3029) |
| 50+ | CNY58.780 (CNY66.4214) |
Product Information
Product Overview
The Y14870R01000B9R is a 0.01Ω 1W SMD high precision current sensing Power Resistor with lead (Pb)-free termination and metal foil Bulk Metal® technology. The typical current sensing resistor offers a load-life stability of ≥1% through a 2000-hour workload. The improved resistance stability of the CSM series makes it ideal for tightened-stability voltage division and precision current sensing applications. The device features a low thermal electromotive force (EMF) that is critical in many precision applications.
- Proprietary processing techniques produce low TCR, tight tolerance and improve stability
- <lt/>5nH Low inductance
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
0.01ohm
2512 [6432 Metric]
± 0.1%
± 15ppm/°C
3.175mm
-65°C
-
CSM Series
1W
Metal Foil
6.35mm
0.635mm
170°C
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
