Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y14860R00300F9R SMD Current Sense Resistor, 3000 µohm, CSM5930A Series, 5930 [15076 Metric], 7 W, ± 1%](https://www.element14.cn/productimages/standard/en_GB/4009234-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14860R00300F9RCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4009234RL
Cut Tape4009234
Product RangeCSM5930A Series
Your Part Number
3,826 In Stock
Need more?
3,826 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY15.880 | CNY158.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY15.880 (CNY17.9444) |
| 100+ | CNY11.300 (CNY12.769) |
| 500+ | CNY9.280 (CNY10.4864) |
| 1000+ | CNY8.740 (CNY9.8762) |
| 2000+ | CNY8.570 (CNY9.6841) |
| 4000+ | CNY8.400 (CNY9.492) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14860R00300F9RCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4009234RL
Cut Tape4009234
Product RangeCSM5930A Series
Technical Datasheet
Resistance3000µohm
Product RangeCSM5930A Series
Resistor Case / Package5930 [15076 Metric]
Power Rating7W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length7.6mm
Product Width15mm
Product Height0.79mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
3000µohm
Resistor Case / Package
5930 [15076 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
15mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
CSM5930A Series
Power Rating
7W
Resistor Technology
Metal Strip
Product Length
7.6mm
Product Height
0.79mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
