Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y14840R00200F9R SMD Current Sense Resistor, 2000 µohm, CSM3920A Series, 3920 [10052 Metric], 6 W, ± 1%](https://www.element14.cn/productimages/standard/en_GB/4009234-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14840R00200F9RCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4009242RL
Cut Tape4009242
Product RangeCSM3920A Series
Your Part Number
4,923 In Stock
Need more?
4,923 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY13.330 | CNY133.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY13.330 (CNY15.0629) |
| 100+ | CNY9.430 (CNY10.6559) |
| 500+ | CNY7.710 (CNY8.7123) |
| 1000+ | CNY7.160 (CNY8.0908) |
| 2500+ | CNY7.020 (CNY7.9326) |
| 5000+ | CNY6.880 (CNY7.7744) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14840R00200F9RCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4009242RL
Cut Tape4009242
Product RangeCSM3920A Series
Technical Datasheet
Resistance2000µohm
Product RangeCSM3920A Series
Resistor Case / Package3920 [10052 Metric]
Power Rating6W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length5.1mm
Product Width10mm
Product Height1.06mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
3920 [10052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
10mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
CSM3920A Series
Power Rating
6W
Resistor Technology
Metal Strip
Product Length
5.1mm
Product Height
1.06mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
