Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y14840R00030F9R SMD Current Sense Resistor, 300 µohm, CSM3920A Series, 3920 [10052 Metric], 10 W, ± 1%](https://www.element14.cn/productimages/standard/en_GB/4009234-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14840R00030F9RCopy
Order Code
Re-Reel4009245RL
Cut Tape4009245
Product RangeCSM3920A Series
Your Part Number
4,210 In Stock
Need more?
4,210 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY13.700 | CNY137.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY13.700 (CNY15.481) |
| 100+ | CNY9.700 (CNY10.961) |
| 500+ | CNY7.940 (CNY8.9722) |
| 1000+ | CNY7.370 (CNY8.3281) |
| 2500+ | CNY7.230 (CNY8.1699) |
| 5000+ | CNY7.080 (CNY8.0004) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14840R00030F9RCopy
Order Code
Re-Reel4009245RL
Cut Tape4009245
Product RangeCSM3920A Series
Technical Datasheet
Resistance300µohm
Product RangeCSM3920A Series
Resistor Case / Package3920 [10052 Metric]
Power Rating10W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 150ppm/°C
Product Length5.1mm
Product Width10mm
Product Height1.87mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
300µohm
Resistor Case / Package
3920 [10052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 150ppm/°C
Product Width
10mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
CSM3920A Series
Power Rating
10W
Resistor Technology
Metal Strip
Product Length
5.1mm
Product Height
1.87mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
