Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y14830R00300F9R SMD Current Sense Resistor, 3000 µohm, CSM2512A Series, 2512 [6432 Metric], 4 W, ± 1%](https://www.element14.cn/productimages/standard/en_GB/3994331-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14830R00300F9RCopy
Manufacturer Standard Lead Time39 weeks
Order Code3994336
Product RangeCSM2512A Series
Your Part Number
8,590 In Stock
Need more?
8,590 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.710 (CNY12.1023) |
| 100+ | CNY7.510 (CNY8.4863) |
| 500+ | CNY6.120 (CNY6.9156) |
| 1000+ | CNY5.660 (CNY6.3958) |
| 3000+ | CNY5.550 (CNY6.2715) |
| 6000+ | CNY5.440 (CNY6.1472) |
Price for:Each
Minimum: 10
Multiple: 10
CNY107.10 (CNY121.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14830R00300F9RCopy
Manufacturer Standard Lead Time39 weeks
Order Code3994336
Product RangeCSM2512A Series
Technical Datasheet
Resistance3000µohm
Product RangeCSM2512A Series
Resistor Case / Package2512 [6432 Metric]
Power Rating4W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 70ppm/°C
Product Length6.3mm
Product Width3.1mm
Product Height0.93mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
3000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 70ppm/°C
Product Width
3.1mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
CSM2512A Series
Power Rating
4W
Resistor Technology
Metal Strip
Product Length
6.3mm
Product Height
0.93mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
