Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y14710R02000F9R SMD Current Sense Resistor, 4-Terminal, 0.02 ohm, CSM3637PY Series, 3637 Wide [9194 Metric], 4 W](https://www.element14.cn/productimages/standard/en_GB/4225785-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14710R02000F9RCopy
Order Code4225789
Product RangeCSM3637PY Series
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY244.870 (CNY276.7031) |
| 3+ | CNY214.270 (CNY242.1251) |
| 5+ | CNY177.530 (CNY200.6089) |
| 10+ | CNY159.180 (CNY179.8734) |
| 20+ | CNY146.930 (CNY166.0309) |
| 50+ | CNY137.130 (CNY154.9569) |
Price for:Each
Minimum: 1
Multiple: 1
CNY244.87 (CNY276.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14710R02000F9RCopy
Order Code4225789
Product RangeCSM3637PY Series
Technical Datasheet
Resistance0.02ohm
Product RangeCSM3637PY Series
Resistor Case / Package3637 Wide [9194 Metric]
Power Rating4W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 15ppm/°C
Product Length9.14mm
Product Width9.4mm
Product Height0.8mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
3637 Wide [9194 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 15ppm/°C
Product Width
9.4mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CSM3637PY Series
Power Rating
4W
Resistor Technology
Metal Foil
Product Length
9.14mm
Product Height
0.8mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
