Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14535K00000V9LCopy
Manufacturer Standard Lead Time43 weeks
Order Code1867941
Product RangeZ201 Series
Your Part Number
19 In Stock
50 more incoming. You can reserve stock now
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY313.320 (CNY354.0516) |
| 3+ | CNY285.810 (CNY322.9653) |
| 5+ | CNY258.300 (CNY291.879) |
| 10+ | CNY230.790 (CNY260.7927) |
| 20+ | CNY219.630 (CNY248.1819) |
| 50+ | CNY208.460 (CNY235.5598) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY313.32 (CNY354.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14535K00000V9LCopy
Manufacturer Standard Lead Time43 weeks
Order Code1867941
Product RangeZ201 Series
Technical Datasheet
Resistance5kohm
Product RangeZ201 Series
Power Rating600mW
Resistance Tolerance± 0.005%
Resistor Case / PackageRadial Leaded
Voltage Rating300V
Resistor TechnologyMetal Foil
Temperature Coefficient± 0.8ppm/°C
Resistor TypeUltra Precision
Product Diameter-
Product Length7.62mm
Product Width2.67mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Resistance
5kohm
Power Rating
600mW
Resistor Case / Package
Radial Leaded
Resistor Technology
Metal Foil
Resistor Type
Ultra Precision
Product Length
7.62mm
Operating Temperature Min
-
Qualification
-
Product Range
Z201 Series
Resistance Tolerance
± 0.005%
Voltage Rating
300V
Temperature Coefficient
± 0.8ppm/°C
Product Diameter
-
Product Width
2.67mm
Operating Temperature Max
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
