Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y11695R00000B9R SMD Chip Resistor, 5 ohm, ± 0.1%, 600 mW, 2917 [7343 Metric], Metal Foil, Precision](https://www.element14.cn/productimages/standard/en_GB/2820446-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY11695R00000B9RCopy
Order Code
Re-Reel2820449RL
Cut Tape2820449
Product RangeSMR3D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY312.440 | CNY312.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY312.440 (CNY353.0572) |
| 3+ | CNY275.120 (CNY310.8856) |
| 5+ | CNY250.880 (CNY283.4944) |
| 10+ | CNY247.160 (CNY279.2908) |
| 20+ | CNY243.440 (CNY275.0872) |
| 50+ | CNY218.210 (CNY246.5773) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY11695R00000B9RCopy
Order Code
Re-Reel2820449RL
Cut Tape2820449
Product RangeSMR3D Series
Technical Datasheet
Resistance5ohm
Resistance Tolerance± 0.1%
Power Rating600mW
Resistor Case / Package2917 [7343 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeSMR3D Series
Temperature Coefficient± 2ppm/°C
Voltage Rating180V
Product Length7.29mm
Product Width4.32mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationMIL-PRF-55182
SVHCTo Be Advised
Technical Specifications
Resistance
5ohm
Power Rating
600mW
Resistor Technology
Metal Foil
Product Range
SMR3D Series
Voltage Rating
180V
Product Width
4.32mm
Operating Temperature Max
175°C
SVHC
To Be Advised
Resistance Tolerance
± 0.1%
Resistor Case / Package
2917 [7343 Metric]
Resistor Type
Precision
Temperature Coefficient
± 2ppm/°C
Product Length
7.29mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-55182
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000244
