Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y112150R0000B9R SMD Chip Resistor, 50 ohm, ± 0.1%, 250 mW, 2412 [6032 Metric], Metal Foil, Precision](https://www.element14.cn/productimages/standard/en_GB/2820443-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY112150R0000B9RCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2820444RL
Cut Tape2820444
Product RangeSMR1D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY339.780 | CNY339.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY339.780 (CNY383.9514) |
| 3+ | CNY308.620 (CNY348.7406) |
| 5+ | CNY277.460 (CNY313.5298) |
| 10+ | CNY246.290 (CNY278.3077) |
| 20+ | CNY241.370 (CNY272.7481) |
| 50+ | CNY236.440 (CNY267.1772) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY112150R0000B9RCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2820444RL
Cut Tape2820444
Product RangeSMR1D Series
Technical Datasheet
Resistance50ohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package2412 [6032 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeSMR1D Series
Temperature Coefficient± 2ppm/°C
Voltage Rating73V
Product Length5.99mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationMIL-PRF-55182
SVHCTo Be Advised
Technical Specifications
Resistance
50ohm
Power Rating
250mW
Resistor Technology
Metal Foil
Product Range
SMR1D Series
Voltage Rating
73V
Product Width
3.2mm
Operating Temperature Max
175°C
SVHC
To Be Advised
Resistance Tolerance
± 0.1%
Resistor Case / Package
2412 [6032 Metric]
Resistor Type
Precision
Temperature Coefficient
± 2ppm/°C
Product Length
5.99mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-55182
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000114
