![VPG FOIL RESISTORS Y112125K0000T9R SMD Chip Resistor, 25 kohm, ± 0.01%, 250 mW, 2412 [6032 Metric], Metal Foil, Precision](https://www.element14.cn/productimages/standard/en_GB/1187043-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY300.860 | CNY300.86 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY300.860 (CNY339.9718) |
| 3+ | CNY263.250 (CNY297.4725) |
| 5+ | CNY218.130 (CNY246.4869) |
| 10+ | CNY195.560 (CNY220.9828) |
| 20+ | CNY180.520 (CNY203.9876) |
| 50+ | CNY168.480 (CNY190.3824) |
Product Information
Product Overview
The Y112125K0000T9R is a 25kΩ surface-mount precision moulded Chip Resistor for use with precision amplifiers, EB and pulse applications. It utilizes the Bulk Metal® foil technology for the resistive element with its inherent low and predictable TCR and long term stability. This surface mountable device affords similar performance to the time tested S series moulded through-hole device. The flexible terminations of this also reduce stress transference from the PCB to the resistor. Flexible terminations ensure minimal stress transference from the PCB due to a difference in thermal coefficient of expansions.
- Non hot spot design
- Non-inductive, non-capacitive design
- Low TCR
- Tight tolerance
- Long term stability
- Low noise
- Low thermal EMF
- Non-measurable voltage coefficient
- Lead-free terminal finish
- -40dB Current noise
Technical Specifications
25kohm
250mW
Metal Foil
SMR1D Series
54V
3.2mm
125°C
No SVHC (15-Jun-2015)
± 0.01%
2412 [6032 Metric]
Precision
± 5ppm/°C
5.99mm
-65°C
MIL-PRF-55182
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
