![VPG FOIL RESISTORS Y11211K00000T9R SMD Chip Resistor, 1 kohm, ± 0.01%, 250 mW, 2412 [6032 Metric], Metal Foil, Precision](https://www.element14.cn/productimages/standard/en_GB/1187043-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY197.910 | CNY197.91 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.910 (CNY223.6383) |
| 3+ | CNY190.920 (CNY215.7396) |
| 5+ | CNY183.920 (CNY207.8296) |
| 10+ | CNY176.920 (CNY199.9196) |
| 20+ | CNY169.920 (CNY192.0096) |
| 50+ | CNY162.920 (CNY184.0996) |
Product Information
Product Overview
The Y11211K00000T9R is a 1kΩ surface-mount precision moulded Chip Resistor for use with precision amplifiers, EB and pulse applications. It utilizes the Bulk Metal® foil technology for the resistive element with its inherent low and predictable TCR and long term stability. This surface mountable device affords similar performance to the time tested S series moulded through-hole device. The flexible terminations of this also reduce stress transference from the PCB to the resistor. Flexible terminations ensure minimal stress transference from the PCB due to a difference in thermal coefficient of expansions.
- Non hot spot design
- Non-inductive, non-capacitive design
- Low TCR
- Tight tolerance
- Long term stability
- Low noise
- Low thermal EMF
- Non-measurable voltage coefficient
- Lead-free terminal finish
- -40dB Current noise
Technical Specifications
1kohm
250mW
Metal Foil
SMR1D Series
54V
3.2mm
125°C
No SVHC (15-Jun-2015)
± 0.01%
2412 [6032 Metric]
Precision
± 5ppm/°C
5.99mm
-65°C
MIL-PRF-55182
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
