Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY1073100R000T9LCopy
Manufacturer Standard Lead Time53 weeks
Order Code2820504
Product RangeZ202 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY315.510 (CNY356.5263) |
| 3+ | CNY286.390 (CNY323.6207) |
| 5+ | CNY257.270 (CNY290.7151) |
| 10+ | CNY228.140 (CNY257.7982) |
| 20+ | CNY208.970 (CNY236.1361) |
| 50+ | CNY189.790 (CNY214.4627) |
Price for:Each
Minimum: 1
Multiple: 1
CNY315.51 (CNY356.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY1073100R000T9LCopy
Manufacturer Standard Lead Time53 weeks
Order Code2820504
Product RangeZ202 Series
Technical Datasheet
Resistance100ohm
Product RangeZ202 Series
Power Rating250mW
Resistance Tolerance± 0.01%
Resistor Case / PackageRadial Leaded
Voltage Rating250V
Resistor TechnologyMetal Foil
Temperature Coefficient± 0.2ppm/°C
Resistor TypeUltra Precision
Product Diameter-
Product Length6.35mm
Product Width3.18mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
100ohm
Power Rating
250mW
Resistor Case / Package
Radial Leaded
Resistor Technology
Metal Foil
Resistor Type
Ultra Precision
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Z202 Series
Resistance Tolerance
± 0.01%
Voltage Rating
250V
Temperature Coefficient
± 0.2ppm/°C
Product Diameter
-
Product Width
3.18mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
