Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY09602R00000J9LCopy
Order Code2820558
Product RangeVCS331 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY663.570 (CNY749.8341) |
| 3+ | CNY580.630 (CNY656.1119) |
| 5+ | CNY481.090 (CNY543.6317) |
| 10+ | CNY431.320 (CNY487.3916) |
| 20+ | CNY398.150 (CNY449.9095) |
| 50+ | CNY371.600 (CNY419.908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY663.57 (CNY749.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY09602R00000J9LCopy
Order Code2820558
Product RangeVCS331 Series
Technical Datasheet
Resistance2ohm
Product RangeVCS331 Series
Power Rating10W
Resistor TechnologyMetal Foil
Resistor Case / PackageSIP
Resistance Tolerance± 5%
Temperature Coefficient± 2ppm/°C
Product Length34.04mm
Product Width5.33mm
Product Height27mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
2ohm
Power Rating
10W
Resistor Case / Package
SIP
Temperature Coefficient
± 2ppm/°C
Product Width
5.33mm
Operating Temperature Min
-
Qualification
-
Product Range
VCS331 Series
Resistor Technology
Metal Foil
Resistance Tolerance
± 5%
Product Length
34.04mm
Product Height
27mm
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0081
