Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y08562R00000F9R SMD Current Sense Resistor, 2 ohm, VCS1625P Series, 2516 [6440 Metric], 1 W, ± 1%, Metal Foil](https://www.element14.cn/productimages/standard/en_GB/2820525-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY08562R00000F9RCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel2820527RL
Cut Tape2820527
Product RangeVCS1625P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY341.020 | CNY341.02 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY341.020 (CNY385.3526) |
| 3+ | CNY264.910 (CNY299.3483) |
| 5+ | CNY224.010 (CNY253.1313) |
| 10+ | CNY207.870 (CNY234.8931) |
| 20+ | CNY200.240 (CNY226.2712) |
| 50+ | CNY182.590 (CNY206.3267) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY08562R00000F9RCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel2820527RL
Cut Tape2820527
Product RangeVCS1625P Series
Technical Datasheet
Resistance2ohm
Product RangeVCS1625P Series
Resistor Case / Package2516 [6440 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 2ppm/°C
Product Length6.35mm
Product Width4.06mm
Product Height1.02mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
2ohm
Resistor Case / Package
2516 [6440 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 2ppm/°C
Product Width
4.06mm
Operating Temperature Min
-
Qualification
-
Product Range
VCS1625P Series
Power Rating
1W
Resistor Technology
Metal Foil
Product Length
6.35mm
Product Height
1.02mm
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
