Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y08500R10000F9R SMD Current Sense Resistor, 0.1 ohm, VCS1625 Series, 2516 [6440 Metric], 500 mW, ± 1%, Metal Foil](https://www.element14.cn/productimages/standard/en_GB/1867923-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY08500R10000F9RCopy
Order Code
Re-Reel1867924RL
Cut Tape1867924
Product RangeVCS1625 Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY293.270 | CNY293.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY293.270 (CNY331.3951) |
| 3+ | CNY256.610 (CNY289.9693) |
| 5+ | CNY212.620 (CNY240.2606) |
| 10+ | CNY190.630 (CNY215.4119) |
| 20+ | CNY175.970 (CNY198.8461) |
| 50+ | CNY164.230 (CNY185.5799) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY08500R10000F9RCopy
Order Code
Re-Reel1867924RL
Cut Tape1867924
Product RangeVCS1625 Series
Technical Datasheet
Resistance0.1ohm
Product RangeVCS1625 Series
Resistor Case / Package2516 [6440 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 15ppm/°C
Product Length6.35mm
Product Width4.06mm
Product Height1.02mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The VCS1625 series high precision surface-mount current sensing Chip Resistor designed with 4 pads for Kelvin connection. Utilizing Vishay Bulk Metal® foil as the resistance element and it provides performance capabilities far greater than other resistor technologies can supply in a product of comparable size. This small device dissipates heat almost entirely through the pads so surface-mount users are encouraged to be generous with the board's pads and traces.
- Gold terminations are available on special order
- Two lead-free options are available - Gold plated or tin plated
- Non inductive, non-capacitive design
- Non hot spot design
- 0.01 to 10Ω Resistance range
- ±0.02% @ 70°C, 2000hrs @ Rated power load life stability
- Electrostatic discharge (ESD) up to 25000V
- ≤0.005% Short time overload
- 0.05µV/°C Thermal EMF
- <lt/>-40dB Current noise
- 1ns Effectively no ringing rise time
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
2516 [6440 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 15ppm/°C
Product Width
4.06mm
Operating Temperature Min
-
Qualification
-
Product Range
VCS1625 Series
Power Rating
500mW
Resistor Technology
Metal Foil
Product Length
6.35mm
Product Height
1.02mm
Operating Temperature Max
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
