
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY200.910 (CNY227.0283) |
| 3+ | CNY181.300 (CNY204.869) |
| 5+ | CNY161.690 (CNY182.7097) |
| 10+ | CNY142.070 (CNY160.5391) |
| 20+ | CNY128.750 (CNY145.4875) |
| 50+ | CNY115.420 (CNY130.4246) |
Product Information
Product Overview
The Y07061K00000T9L is a 1kΩ 400mW through-hole mounting ultra high precision Z-Foil Audio Resistor with standard lead (Pb)-free termination. The resistor features metal foil element, minimizes noise and distortion in the signal path. High-end analogue audio applications require low intrinsic noise, high linearity of amplification and minimal dynamic distortion. Bulk Metal® Z-foil technology with improved sound quality provides a combination of low noise and low inductance/capacitance and making it unrivalled for applications requiring low noise and distortion-free properties.
- Electrostatic discharge (ESD) at least to 25000V
- Non-inductive and non-capacitive design
- Rise time - 1ns effectively no ringing
- Lead terminal finish
- <lt/>0.08µH Typical low inductance
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
1kohm
400mW
Radial Leaded
Metal Foil
Ultra Precision
6.35mm
-55°C
-
VAR Series
± 0.01%
200V
± 2ppm/°C
-
2.03mm
125°C
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
