Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY0069500R000J9LCopy
Manufacturer Standard Lead Time52 weeks
Order Code2820563
Product RangeAccutrim 1260 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY444.670 (CNY502.4771) |
| 3+ | CNY404.860 (CNY457.4918) |
| 5+ | CNY365.050 (CNY412.5065) |
| 10+ | CNY325.240 (CNY367.5212) |
| 20+ | CNY299.040 (CNY337.9152) |
| 50+ | CNY272.840 (CNY308.3092) |
Price for:Each
Minimum: 1
Multiple: 1
CNY444.67 (CNY502.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY0069500R000J9LCopy
Manufacturer Standard Lead Time52 weeks
Order Code2820563
Product RangeAccutrim 1260 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialMetal Foil
Adjustment TypeTop Adjust
Track Resistance500ohm
Potentiometer MountingThrough Hole
No. of Turns21Turns
Product RangeAccutrim 1260 Series
Power Rating250mW
Resistance Tolerance± 5%
Temperature Coefficient± 10ppm/°C
Trimmer Shape / Size3/8 Inch Square
Resistor Case / PackageSIP
Product Length9.53mm
Product Width4.32mm
Product Height10.67mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
Accutrim 1260 Series
Resistance Tolerance
± 5%
Trimmer Shape / Size
3/8 Inch Square
Product Length
9.53mm
Product Height
10.67mm
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Element Material
Metal Foil
Track Resistance
500ohm
No. of Turns
21Turns
Power Rating
250mW
Temperature Coefficient
± 10ppm/°C
Resistor Case / Package
SIP
Product Width
4.32mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
