Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY005610K0000K0LCopy
Order Code1867884
Product RangeAccutrim 1240 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY321.050 (CNY362.7865) |
| 3+ | CNY309.340 (CNY349.5542) |
| 5+ | CNY297.630 (CNY336.3219) |
| 10+ | CNY285.920 (CNY323.0896) |
| 20+ | CNY274.210 (CNY309.8573) |
| 50+ | CNY262.500 (CNY296.625) |
Price for:Each
Minimum: 1
Multiple: 1
CNY321.05 (CNY362.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY005610K0000K0LCopy
Order Code1867884
Product RangeAccutrim 1240 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialMetal Foil
Adjustment TypeSide Adjust
Track Resistance10kohm
Potentiometer MountingThrough Hole
No. of Turns26Turns
Product RangeAccutrim 1240 Series
Power Rating750mW
Resistance Tolerance± 10%
Temperature Coefficient± 15ppm/°C
Trimmer Shape / Size3/4 Inch Rectangular
Resistor Case / Package-
Product Length19.05mm
Product Width4.83mm
Product Height6.86mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 1280G series Bulk Metal® foil technology Trimming Potentiometer with smooth and unidirectional output. The foil precision trimmers have the Bulk Metal® foil resistive element which possesses unique inherent temperature and load life stability. Plus, their advanced virtually back lash-free adjustment mechanism makes them easy to set quickly and accurately and keeps the setting exactly on target. A smooth and unidirectional resistance with lead screw adjustment. It has Valox® case and precious metal brush wiper.
- Ultra high precision
- O-ring prevents ingress of fluids during any board cleaning operation
- Nylon rider block and gold-plated phosphor bronze lead
- Electrostatic discharge (ESD) up to 25000V
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Through Hole
Product Range
Accutrim 1240 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
3/4 Inch Rectangular
Product Length
19.05mm
Product Height
6.86mm
Operating Temperature Max
-
MSL
-
Element Material
Metal Foil
Track Resistance
10kohm
No. of Turns
26Turns
Power Rating
750mW
Temperature Coefficient
± 15ppm/°C
Resistor Case / Package
-
Product Width
4.83mm
Operating Temperature Min
-
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for Y005610K0000K0L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
