Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY000710R0000A9LCopy
Manufacturer Standard Lead Time47 weeks
Order Code2820496
Product RangeS102C Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.670 (CNY170.2571) |
| 3+ | CNY137.660 (CNY155.5558) |
| 5+ | CNY124.640 (CNY140.8432) |
| 10+ | CNY111.620 (CNY126.1306) |
| 20+ | CNY101.120 (CNY114.2656) |
| 50+ | CNY90.610 (CNY102.3893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.67 (CNY170.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY000710R0000A9LCopy
Manufacturer Standard Lead Time47 weeks
Order Code2820496
Product RangeS102C Series
Technical Datasheet
Resistance10ohm
Product RangeS102C Series
Power Rating600mW
Resistance Tolerance± 0.05%
Resistor Case / PackageRadial Leaded
Voltage Rating300V
Resistor TechnologyMetal Foil
Temperature Coefficient± 2ppm/°C
Resistor TypeHigh Precision
Product Diameter-
Product Length7.62mm
Product Width2.67mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
10ohm
Power Rating
600mW
Resistor Case / Package
Radial Leaded
Resistor Technology
Metal Foil
Resistor Type
High Precision
Product Length
7.62mm
Operating Temperature Min
-
Qualification
-
Product Range
S102C Series
Resistance Tolerance
± 0.05%
Voltage Rating
300V
Temperature Coefficient
± 2ppm/°C
Product Diameter
-
Product Width
2.67mm
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
