Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS RWC250R0AL SMD Chip Resistor, 250 ohm, ± 0.05%, 300 mW, 1206 [3216 Metric], Metal Foil, Precision](https://www.element14.cn/productimages/standard/en_GB/4266761-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoRWC250R0ALCopy
Manufacturer Standard Lead Time30 weeks
Order Code4266764
Product RangeRWC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.390 (CNY86.3207) |
| 50+ | CNY56.280 (CNY63.5964) |
| 100+ | CNY53.250 (CNY60.1725) |
| 250+ | CNY50.060 (CNY56.5678) |
| 500+ | CNY49.090 (CNY55.4717) |
| 1000+ | CNY48.120 (CNY54.3756) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.39 (CNY86.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoRWC250R0ALCopy
Manufacturer Standard Lead Time30 weeks
Order Code4266764
Product RangeRWC Series
Technical Datasheet
Resistance250ohm
Resistance Tolerance± 0.05%
Power Rating300mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeRWC Series
Temperature Coefficient± 2ppm/°C
Voltage Rating95V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-65°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
250ohm
Power Rating
300mW
Resistor Technology
Metal Foil
Product Range
RWC Series
Voltage Rating
95V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 0.05%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 2ppm/°C
Product Length
3.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
