Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS CSM2512R5F2L00K9 SMD Current Sense Resistor, 2000 µohm, CSM Series, 2512 [6432 Metric], 5 W, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/4379298-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoCSM2512R5F2L00K9Copy
Manufacturer Standard Lead Time41 weeks
Order Code4379298
Product RangeCSM Series
Your Part Number
3,900 In Stock
Need more?
3,900 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.000 (CNY21.470) |
| 50+ | CNY14.760 (CNY16.6788) |
| 100+ | CNY12.480 (CNY14.1024) |
| 250+ | CNY11.580 (CNY13.0854) |
| 500+ | CNY11.160 (CNY12.6108) |
| 1000+ | CNY10.180 (CNY11.5034) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.00 (CNY21.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoCSM2512R5F2L00K9Copy
Manufacturer Standard Lead Time41 weeks
Order Code4379298
Product RangeCSM Series
Technical Datasheet
Resistance2000µohm
Product RangeCSM Series
Resistor Case / Package2512 [6432 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length6.3mm
Product Width3mm
Product Height0.95mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSM Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
6.3mm
Product Height
0.95mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
