Print Page
Image is for illustrative purposes only. Please refer to product description.

425 In Stock
Need more?
425 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.240 (CNY47.7312) |
| 10+ | CNY40.550 (CNY45.8215) |
| 100+ | CNY38.590 (CNY43.6067) |
| 250+ | CNY36.820 (CNY41.6066) |
| 500+ | CNY35.680 (CNY40.3184) |
| 1000+ | CNY34.190 (CNY38.6347) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.24 (CNY47.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17566Copy
Order Code2460368
Connector to ConnectorNEMA 6-15P to IEC 60320 C13
Cable Length - Metric2.007m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 17566 is a 2m 3-conductor unshielded Standard Power Cord with SVT 18AWG x 3 cable, black PVC jacket, NEMA 6-15P moulded PVC grounding plug (PH-44C) at one end and IEC 320-C13 moulded PVC grounding connector (PH-386) at other end connection.
- 2500W/10A Rating
- 60°C Temperature rating
Applications
Power Management
Technical Specifications
Connector to Connector
NEMA 6-15P to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2.007m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 17566
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
