Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17524Copy
Manufacturer Standard Lead Time30 weeks
Order Code2460371
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.600 (CNY50.398) |
| 25+ | CNY43.030 (CNY48.6239) |
| 50+ | CNY41.600 (CNY47.008) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.60 (CNY50.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17524Copy
Manufacturer Standard Lead Time30 weeks
Order Code2460371
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Cable Length - Metric991mm
Current Rating-
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial3.3ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 17524 is a North American Jumper Cord with IEC 60320 C13 to IEC 320 C14 connectors. It comes with 18AWG/3 SJT cable and PVC jacket with smooth finish.
Applications
Power Management
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
3.3ft
Cable Length - Metric
991mm
Voltage Rating
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 17524
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125419
