Print Page
Image is for illustrative purposes only. Please refer to product description.

299 In Stock
Need more?
299 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.410 (CNY123.6333) |
| 25+ | CNY106.200 (CNY120.006) |
| 50+ | CNY101.500 (CNY114.695) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.41 (CNY123.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17506Copy
Order Code2460367
Connector to ConnectorIEC 320 C13 to NEMA 5-15P
Cable Length - Metric2.007m
Current Rating10A
Voltage Rating125VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 17506 is a 6.5ft Power Cord with NEMA 5-15 plug at one end and IEC60320 C-13 connector at other end. Black jacket.
- SJT AWG 18x3 Cable type
Applications
Power Management
Technical Specifications
Connector to Connector
IEC 320 C13 to NEMA 5-15P
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2.007m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 17506
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.229065
