Print Page
Image is for illustrative purposes only. Please refer to product description.

10,870 In Stock
Need more?
10,870 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.480 (CNY53.6524) |
| 10+ | CNY45.580 (CNY51.5054) |
| 100+ | CNY43.380 (CNY49.0194) |
| 250+ | CNY41.390 (CNY46.7707) |
| 500+ | CNY40.110 (CNY45.3243) |
| 1000+ | CNY38.430 (CNY43.4259) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.48 (CNY53.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17502Copy
Order Code2460375
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric2.007m
Current Rating13A
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 17502 is a 2m 3-conductor unshielded Standard Power Cord with SJT 16AWG x 3 cable, black PVC jacket, NEMA 5-15P moulded vinyl grounding plug (PH-185) at one end and IEC 320-C-13 moulded PVC grounding connector (PH-386) at other end connection.
- 1625W/13A Rating
- 60°C Temperature rating
Applications
Power Management
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Current Rating
13A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2.007m
Voltage Rating
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 17502
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.269888
