Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17419 10 B1Copy
Manufacturer Standard Lead Time28 weeks
Order Code2460376
Your Part Number
405 In Stock
Need more?
405 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.770 (CNY102.5701) |
| 10+ | CNY86.240 (CNY97.4512) |
| 25+ | CNY80.290 (CNY90.7277) |
| 100+ | CNY79.280 (CNY89.5864) |
| 250+ | CNY78.270 (CNY88.4451) |
| 500+ | CNY77.250 (CNY87.2925) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.77 (CNY102.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 17419 is a 2.74m 3-conductor Standard Power Cord with SJ 16AWG x 3 cable, black jacket, NEMA 5-15P moulded vinyl grounding plug (PH-185) at one end and free/stripped leads at other end connection.
- 1625W/13A Rating
- 60°C Temperature rating
Applications
Power Management
Technical Specifications
Connector to Connector
NEMA 5-15P to Free End
Current Rating
13A
Jacket Colour
Black
Cable Length - Imperial
9ft
Cable Length - Metric
2.743m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 17419 10 B1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.311845
