Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVOL617A-3TCopy
Manufacturer Standard Lead Time9 weeks
Order Code4750922
Your Part Number
1,559 In Stock
Need more?
1,559 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.580 (CNY5.1754) |
| 10+ | CNY3.000 (CNY3.390) |
| 100+ | CNY2.270 (CNY2.5651) |
| 500+ | CNY1.880 (CNY2.1244) |
| 1000+ | CNY1.750 (CNY1.9775) |
Price for:Each
Minimum: 5
Multiple: 5
CNY22.90 (CNY25.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOL617A-3TCopy
Manufacturer Standard Lead Time9 weeks
Order Code4750922
No. of Channels1 Channel
Optocoupler Case StyleLSOP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage5kV
CTR Min100%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (17-Jan-2022)
Optocoupler Case Style
LSOP
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000247
