Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVCND2040SLX02Copy
Manufacturer Standard Lead Time10 weeks
Order Code4843793
Your Part Number
1,500 In Stock
Need more?
1,500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.940 (CNY6.7122) |
| 10+ | CNY5.100 (CNY5.763) |
| 25+ | CNY5.030 (CNY5.6839) |
| 50+ | CNY4.960 (CNY5.6048) |
| 100+ | CNY4.890 (CNY5.5257) |
| 500+ | CNY4.270 (CNY4.8251) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.94 (CNY6.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCND2040SLX02Copy
Manufacturer Standard Lead Time10 weeks
Order Code4843793
Sensor TypeMiniature Optical Sensor
Sensing Distance Max-
Sensing MethodReflective
Output TypeAnalog - Photodiode
Product Range-
Connection MethodSolder
Supply Voltage Min-
Supply Voltage Max-
Light Source855nm Infrared LED
QualificationAEC-Q102
IP Rating-
Operating Temperature Min-40°C
Operating Temperature Max110°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Miniature Optical Sensor
Sensing Method
Reflective
Product Range
-
Supply Voltage Min
-
Light Source
855nm Infrared LED
IP Rating
-
Operating Temperature Max
110°C
Sensing Distance Max
-
Output Type
Analog - Photodiode
Connection Method
Solder
Supply Voltage Max
-
Qualification
AEC-Q102
Operating Temperature Min
-40°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069854
