Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSUM70101EL-GE3Copy
Manufacturer Standard Lead Time39 weeks
Order Code4755513
Product RangeTrenchFET Series
Your Part Number
739 In Stock
Need more?
739 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.890 (CNY47.3357) |
| 10+ | CNY27.880 (CNY31.5044) |
| 100+ | CNY19.960 (CNY22.5548) |
| 500+ | CNY16.530 (CNY18.6789) |
| 1000+ | CNY16.200 (CNY18.306) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.89 (CNY47.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUM70101EL-GE3Copy
Manufacturer Standard Lead Time39 weeks
Order Code4755513
Product RangeTrenchFET Series
Channel TypeP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id120A
Drain Source On State Resistance0.0101ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation375W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeTrenchFET Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
120A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
375W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0101ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
TrenchFET Series
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
