Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI2308BDS-T1-E3.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2459410
Your Part Number
9,564 In Stock
Need more?
9,564 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.410 (CNY3.8533) |
| 10+ | CNY2.440 (CNY2.7572) |
| 100+ | CNY1.940 (CNY2.1922) |
| 500+ | CNY1.570 (CNY1.7741) |
| 1000+ | CNY1.370 (CNY1.5481) |
| 5000+ | CNY1.280 (CNY1.4464) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY17.05 (CNY19.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2308BDS-T1-E3.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2459410
Technical Datasheet
Continuous Drain Current Id2.3A
Drain Source On State Resistance0.156ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Continuous Drain Current Id
2.3A
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source On State Resistance
0.156ohm
Rds(on) Test Voltage
10V
Product Range
-
MSL
-
Alternatives for SI2308BDS-T1-E3.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043
