Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI1865DDL-T1-GE3.Copy
Manufacturer Standard Lead Time39 weeks
Order Code2918681
Your Part Number
3,450 In Stock
Need more?
3,450 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.760 (CNY1.9888) |
| 10+ | CNY1.070 (CNY1.2091) |
| 100+ | CNY0.824 (CNY0.9311) |
| 500+ | CNY0.778 (CNY0.8791) |
| 1000+ | CNY0.710 (CNY0.8023) |
| 5000+ | CNY0.694 (CNY0.7842) |
| 10000+ | CNY0.681 (CNY0.7695) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY8.80 (CNY9.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1865DDL-T1-GE3.Copy
Manufacturer Standard Lead Time39 weeks
Order Code2918681
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage12V
Current Limit1.1A
IC Case / PackageSC-70
Thermal ProtectionYes
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
Distribution Switch Case StyleSC-70
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
12V
IC Case / Package
SC-70
Operating Temperature Min
-55°C
Qualification
-
MSL
-
No. of Channels
1Channels
Current Limit
1.1A
Thermal Protection
Yes
Operating Temperature Max
150°C
Product Range
-
Distribution Switch Case Style
SC-70
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259
