Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTHS0805N04N2203JECopy
Manufacturer Standard Lead Time14 weeks
Order Code2913530
Product RangeNTHS Series
Your Part Number
209 In Stock
Need more?
209 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY65.110 (CNY73.5743) |
| 50+ | CNY58.070 (CNY65.6191) |
| 250+ | CNY53.710 (CNY60.6923) |
| 500+ | CNY50.520 (CNY57.0876) |
| 1000+ | CNY47.870 (CNY54.0931) |
| 2000+ | CNY45.000 (CNY50.850) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY325.55 (CNY367.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTHS0805N04N2203JECopy
Manufacturer Standard Lead Time14 weeks
Order Code2913530
Product RangeNTHS Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)220kohm
Resistance Tolerance (25°C)± 5%
Product RangeNTHS Series
Thermistor Case Style0805 [2012 Metric]
NTC MountingSurface Mount
B-Constant Tolerance± 3%
NTC Case Size0805 [2012 Metric]
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 5%
Thermistor Case Style
0805 [2012 Metric]
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Resistance (25°C)
220kohm
Product Range
NTHS Series
NTC Mounting
Surface Mount
NTC Case Size
0805 [2012 Metric]
Probe Material
-
Lead Length
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
