Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MFU0603FF03500P100 Fuse, Surface Mount, 3.5 A, Very Fast Acting, 32 V, 0603 [1608 Metric], MFU Series](https://www.element14.cn/productimages/standard/en_GB/2057168-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoMFU0603FF03500P100Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3755541RL
Cut Tape3755541
Product RangeMFU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.360 | CNY3.36 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.360 (CNY3.7968) |
| 50+ | CNY2.150 (CNY2.4295) |
| 100+ | CNY1.960 (CNY2.2148) |
| 250+ | CNY1.760 (CNY1.9888) |
| 500+ | CNY1.680 (CNY1.8984) |
| 1000+ | CNY1.420 (CNY1.6046) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMFU0603FF03500P100Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3755541RL
Cut Tape3755541
Product RangeMFU Series
Technical Datasheet
Fuse Current3.5A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0603 [1608 Metric]
Product RangeMFU Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
3.5A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
32V
Product Range
MFU Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
