Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMBB02070Z0000ZC100Copy
Manufacturer Standard Lead Time9 weeks
Order Code4802604
Product RangeMBB Series
Your Part Number
1,477 In Stock
Need more?
1,477 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.440 (CNY3.8872) |
| 10+ | CNY2.860 (CNY3.2318) |
| 100+ | CNY2.380 (CNY2.6894) |
| 500+ | CNY2.080 (CNY2.3504) |
| 1000+ | CNY1.840 (CNY2.0792) |
| 2000+ | CNY1.810 (CNY2.0453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.44 (CNY3.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMBB02070Z0000ZC100Copy
Manufacturer Standard Lead Time9 weeks
Order Code4802604
Product RangeMBB Series
Resistor Case / PackageAxial Leaded
Resistor TechnologyThin Film
Power Rating600mW
Current Rating5A
Resistor MountingThrough Hole
Product RangeMBB Series
Product Length6.5mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
Axial Leaded
Power Rating
600mW
Resistor Mounting
Through Hole
Product Length
6.5mm
Product Height
-
Operating Temperature Max
155°C
Resistor Technology
Thin Film
Current Rating
5A
Product Range
MBB Series
Product Width
-
Operating Temperature Min
-55°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000245
