Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRLZ34PBFCopy
Manufacturer Standard Lead Time6 weeks
Order Code1351234
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.830 (CNY17.8879) |
| 10+ | CNY13.270 (CNY14.9951) |
| 25+ | CNY12.400 (CNY14.012) |
| 50+ | CNY11.520 (CNY13.0176) |
| 100+ | CNY10.370 (CNY11.7181) |
| 500+ | CNY9.560 (CNY10.8028) |
| 1000+ | CNY8.550 (CNY9.6615) |
| 2500+ | CNY8.300 (CNY9.379) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.83 (CNY17.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRLZ34PBFCopy
Manufacturer Standard Lead Time6 weeks
Order Code1351234
Technical Datasheet
Channel TypeN Channel
Drain Source On State Resistance0.05ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Gate Source Threshold Voltage Max2V
Product Range-
Qualification-
MSL-
SVHCLead (19-Jan-2021)
Technical Specifications
Channel Type
N Channel
Transistor Case Style
TO-220
Gate Source Threshold Voltage Max
2V
Qualification
-
SVHC
Lead (19-Jan-2021)
Drain Source On State Resistance
0.05ohm
Transistor Mounting
Through Hole
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for IRLZ34PBF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
