Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1212AEER1R0M11Copy
Manufacturer Standard Lead Time40 weeks
Order Code2056526
Product RangeIHLP-1212AE-11 Series
Your Part Number
67 In Stock
Need more?
67 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.470 (CNY9.5711) |
| 50+ | CNY6.730 (CNY7.6049) |
| 250+ | CNY6.160 (CNY6.9608) |
| 500+ | CNY5.830 (CNY6.5879) |
| 1500+ | CNY5.310 (CNY6.0003) |
| 3000+ | CNY5.130 (CNY5.7969) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY42.35 (CNY47.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212AEER1R0M11Copy
Manufacturer Standard Lead Time40 weeks
Order Code2056526
Product RangeIHLP-1212AE-11 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.9A
Inductor ConstructionShielded
Saturation Current (Isat)5.3A
Product RangeIHLP-1212AE-11 Series
Inductor Case / Package-
DC Resistance Max0.033ohm
Inductance Tolerance± 20%
Product Length3.6mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-1212AE-11 Series
DC Resistance Max
0.033ohm
Product Length
3.6mm
Product Height
1.5mm
RMS Current (Irms)
3.9A
Saturation Current (Isat)
5.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
