Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC3232DBER1R4N01Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4409946RL
Cut Tape4409946
Product RangeIFSC-3232DB-01 Series
Your Part Number
7,182 In Stock
Need more?
7,182 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.210 | CNY3.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.210 (CNY3.6273) |
| 50+ | CNY2.670 (CNY3.0171) |
| 100+ | CNY2.190 (CNY2.4747) |
| 250+ | CNY2.090 (CNY2.3617) |
| 500+ | CNY1.990 (CNY2.2487) |
| 1200+ | CNY1.650 (CNY1.8645) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC3232DBER1R4N01Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4409946RL
Cut Tape4409946
Product RangeIFSC-3232DB-01 Series
Inductance1.4µH
RMS Current (Irms)7A
Inductor ConstructionSemishielded
Saturation Current (Isat)9A
Product RangeIFSC-3232DB-01 Series
Inductor Case / Package-
DC Resistance Max7000µohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.4µH
Inductor Construction
Semishielded
Product Range
IFSC-3232DB-01 Series
DC Resistance Max
7000µohm
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
7A
Saturation Current (Isat)
9A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
