Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoGI250-4-E3/54Copy
Manufacturer Standard Lead Time71 weeks
Order Code2764945
Product RangeSUPERECTIFIER Series
Your Part Number
17,470 In Stock
Need more?
12,444 Next business day delivery available(Shanghai stock)
5,026 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.540 (CNY11.9102) |
| 25+ | CNY9.520 (CNY10.7576) |
| 100+ | CNY8.770 (CNY9.9101) |
| 250+ | CNY6.770 (CNY7.6501) |
| 500+ | CNY6.130 (CNY6.9269) |
| 1000+ | CNY5.380 (CNY6.0794) |
| 2500+ | CNY4.850 (CNY5.4805) |
| 5000+ | CNY4.060 (CNY4.5878) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.54 (CNY11.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGI250-4-E3/54Copy
Manufacturer Standard Lead Time71 weeks
Order Code2764945
Product RangeSUPERECTIFIER Series
Technical Datasheet
Average Forward Current250mA
Forward Voltage Max3.5V
Forward Surge Current15A
Product RangeSUPERECTIFIER Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Average Forward Current
250mA
Forward Surge Current
15A
Qualification
-
Forward Voltage Max
3.5V
Product Range
SUPERECTIFIER Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000428
