Print Page
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.697 | CNY3.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.697 (CNY0.7876) |
| 10+ | CNY0.613 (CNY0.6927) |
| 100+ | CNY0.586 (CNY0.6622) |
| 500+ | CNY0.558 (CNY0.6305) |
| 1000+ | CNY0.523 (CNY0.591) |
| 5000+ | CNY0.481 (CNY0.5435) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZD27C24P-E3-08
Order Code
Re-Reel2451490RL
Cut Tape2451490
Product RangeBZD27
Technical Datasheet
Zener Voltage Nom24V
Power Dissipation800mW
Diode Case StyleDO-219AB
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZD27
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
24V
Diode Case Style
DO-219AB
Operating Temperature Max
150°C
Product Range
BZD27
SVHC
Lead (04-Feb-2026)
Power Dissipation
800mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001

