Print Page
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.600 (CNY5.198) |
Price for:Each
Maximum available is 2
Minimum: 5
Multiple: 5
CNY23.00 (CNY25.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYV26C-TAP.Copy
Manufacturer Standard Lead Time10 weeks
Order Code1469369
Product RangeBYV26
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max2.5V
Reverse Recovery Time30ns
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleSOD-57
No. of Pins2 Pin
Product RangeBYV26
Qualification-
SVHCNo SVHC (17-Dec-2014)
Alternatives for BYV26C-TAP.
1 Product Found
Product Overview
The BYV26C-TAP is an ultra-fast Avalanche Sinterglass Diode with solderable plated axial-leads as per MIL-STD-750 standard. It can be mountable to any position. It is suitable for use in switched mode power supplies and high-frequency inverter circuits.
- Colour band denotes cathode end
- Glass-passivated junction
- Hermetically sealed package
- Very low switching losses
- Low reverse current
- High reverse voltage
Applications
Power Management, Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
30ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
2.5V
Forward Surge Current
30A
Diode Case Style
SOD-57
Product Range
BYV26
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454

