562R10TSD15

CERAMIC CAPACITOR 1500PF 1000V, X5F 10%,

Image is for illustrative purposes only. Please refer to product description.
VISHAY 562R10TSD15 CERAMIC CAPACITOR 1500PF 1000V, X5F 10%,
ManufacturerVISHAY
Manufacturer Part No562R10TSD15Copy
Manufacturer Standard Lead Time22 weeks
Order Code9879684
Product Range562R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)

Notify me when back in stock

QuantityPrice (inc GST)
1+CNY23.770 (CNY26.8601)
10+CNY17.220 (CNY19.4586)
25+CNY16.040 (CNY18.1252)
50+CNY14.860 (CNY16.7918)
100+CNY13.110 (CNY14.8143)
250+CNY12.850 (CNY14.5205)
Price for:Each
Minimum: 1
Multiple: 1
CNY23.77 (CNY26.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

  • ManufacturerVISHAY
    Manufacturer Part No562R10TSD15Copy
    Manufacturer Standard Lead Time22 weeks
    Order Code9879684
    Product Range562R Series
    Technical Datasheet
    Dielectric CharacteristicX5F
    Product Range562R Series
    Operating Temperature Min-55°C
    Operating Temperature Max85°C

Technical Specifications

  • Dielectric Characteristic

    X5F

    Operating Temperature Min

    -55°C

    Product Range

    562R Series

    Operating Temperature Max

    85°C

Technical Docs 2

Associated Products

  • 1 Product Found

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Czech Republic
    Country in which last significant manufacturing process was carried out
    Tariff No:85322400
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Y-Ex

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.00068