Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No298D475X06R3M2TCopy
Manufacturer Standard Lead Time17 weeks
Order Code2912882
Product RangeMICROTAN 298D Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.650 (CNY5.2545) |
| 100+ | CNY4.260 (CNY4.8138) |
| 500+ | CNY3.600 (CNY4.068) |
| 1000+ | CNY3.400 (CNY3.842) |
| 2000+ | CNY3.370 (CNY3.8081) |
| 4000+ | CNY2.970 (CNY3.3561) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY46.50 (CNY52.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No298D475X06R3M2TCopy
Manufacturer Standard Lead Time17 weeks
Order Code2912882
Product RangeMICROTAN 298D Series
Technical Datasheet
Voltage(DC)6.3V
Capacitor Case / Package0603 [1608 Metric]
Manufacturer Size CodeM
Failure Rate-
Ripple Current90mA
Product Length1.6mm
Product Width0.85mm
Product RangeMICROTAN 298D Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
6.3V
Manufacturer Size Code
M
Ripple Current
90mA
Product Width
0.85mm
Qualification
-
Capacitor Case / Package
0603 [1608 Metric]
Failure Rate
-
Product Length
1.6mm
Product Range
MICROTAN 298D Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041
