Print Page
WEC6R0505QGO
Supercapacitor, 5 F, 6 V, Radial Leaded, -10%, +30%, 16 mm, 1000 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVINATECH
Manufacturer Part NoWEC6R0505QGOCopy
Manufacturer Standard Lead Time8 weeks
Order Code4739201
Product RangeWEC Series
Also Known AsWEC6R0505QGO,WEC6R0505QGO
Your Part Number
175 In Stock
Need more?
175 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.610 (CNY34.5893) |
| 5+ | CNY28.220 (CNY31.8886) |
| 10+ | CNY25.920 (CNY29.2896) |
| 25+ | CNY23.710 (CNY26.7923) |
| 50+ | CNY21.690 (CNY24.5097) |
| 200+ | CNY19.580 (CNY22.1254) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.61 (CNY34.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVINATECH
Manufacturer Part NoWEC6R0505QGOCopy
Manufacturer Standard Lead Time8 weeks
Order Code4739201
Product RangeWEC Series
Also Known AsWEC6R0505QGO,WEC6R0505QGO
Technical Datasheet
Capacitance5F
Voltage(DC)6V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-10%, +30%
Lead Spacing16mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR0.065ohm
Product Diameter-
Product Length21mm
Product Width10.5mm
Product Height32mm
Product RangeWEC Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
5F
Capacitor Terminals
Radial Leaded
Lead Spacing
16mm
Capacitor Case / Package
-
ESR
0.065ohm
Product Length
21mm
Product Height
32mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
6V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
10.5mm
Product Range
WEC Series
Operating Temperature Max
65°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001