Print Page
WEC6R0504QGI
Supercapacitor, 0.5 F, 6 V, Radial Leaded, -10%, +30%, 4.5 mm, 1000 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVINATECH
Manufacturer Part NoWEC6R0504QGICopy
Order Code4739194
Product RangeWEC Series
Also Known AsWEC6R0504QGI,WEC6R0504QGI
Your Part Number
1,448 In Stock
800 more incoming. You can reserve stock now
1,448 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.210 (CNY25.0973) |
| 5+ | CNY20.070 (CNY22.6791) |
| 10+ | CNY18.490 (CNY20.8937) |
| 25+ | CNY17.000 (CNY19.210) |
| 50+ | CNY15.520 (CNY17.5376) |
| 200+ | CNY12.820 (CNY14.4866) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.21 (CNY25.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVINATECH
Manufacturer Part NoWEC6R0504QGICopy
Order Code4739194
Product RangeWEC Series
Also Known AsWEC6R0504QGI,WEC6R0504QGI
Technical Datasheet
Capacitance0.5F
Voltage(DC)6V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-10%, +30%
Lead Spacing4.5mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR0.295ohm
Product Diameter-
Product Length17mm
Product Width8.5mm
Product Height15.5mm
Product RangeWEC Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.5F
Capacitor Terminals
Radial Leaded
Lead Spacing
4.5mm
Capacitor Case / Package
-
ESR
0.295ohm
Product Length
17mm
Product Height
15.5mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
6V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
8.5mm
Product Range
WEC Series
Operating Temperature Max
65°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001