Print Page
WEC6R0255QGO
Supercapacitor, 2.5 F, 6 V, Radial Leaded, -10%, +30%, 16 mm, 1000 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVINATECH
Manufacturer Part NoWEC6R0255QGOCopy
Manufacturer Standard Lead Time8 weeks
Order Code4739200
Product RangeWEC Series
Also Known AsWEC6R0255QGO,WEC6R0255QGO
Your Part Number
202 In Stock
Need more?
202 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.400 (CNY32.092) |
| 5+ | CNY26.190 (CNY29.5947) |
| 10+ | CNY24.080 (CNY27.2104) |
| 25+ | CNY21.970 (CNY24.8261) |
| 50+ | CNY20.130 (CNY22.7469) |
| 200+ | CNY18.200 (CNY20.566) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.40 (CNY32.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVINATECH
Manufacturer Part NoWEC6R0255QGOCopy
Manufacturer Standard Lead Time8 weeks
Order Code4739200
Product RangeWEC Series
Also Known AsWEC6R0255QGO,WEC6R0255QGO
Technical Datasheet
Capacitance2.5F
Voltage(DC)6V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-10%, +30%
Lead Spacing16mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR0.165ohm
Product Diameter-
Product Length21mm
Product Width10.5mm
Product Height22.5mm
Product RangeWEC Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.5F
Capacitor Terminals
Radial Leaded
Lead Spacing
16mm
Capacitor Case / Package
-
ESR
0.165ohm
Product Length
21mm
Product Height
22.5mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
6V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
10.5mm
Product Range
WEC Series
Operating Temperature Max
65°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001