Print Page
WEC6R0155QGO
Supercapacitor, 1.5 F, 6 V, Radial Leaded, -10%, +30%, 12.9 mm, 1000 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVINATECH
Manufacturer Part NoWEC6R0155QGOCopy
Order Code4739199
Product RangeWEC Series
Also Known AsWEC6R0155QGO,WEC6R0155QGO
Your Part Number
119 In Stock
Need more?
119 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.040 (CNY30.5552) |
| 5+ | CNY24.440 (CNY27.6172) |
| 10+ | CNY22.580 (CNY25.5154) |
| 25+ | CNY20.720 (CNY23.4136) |
| 50+ | CNY18.960 (CNY21.4248) |
| 200+ | CNY15.610 (CNY17.6393) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.04 (CNY30.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVINATECH
Manufacturer Part NoWEC6R0155QGOCopy
Order Code4739199
Product RangeWEC Series
Also Known AsWEC6R0155QGO,WEC6R0155QGO
Technical Datasheet
Capacitance1.5F
Voltage(DC)6V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-10%, +30%
Lead Spacing12.9mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR0.155ohm
Product Diameter-
Product Length17mm
Product Width8.5mm
Product Height22mm
Product RangeWEC Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1.5F
Capacitor Terminals
Radial Leaded
Lead Spacing
12.9mm
Capacitor Case / Package
-
ESR
0.155ohm
Product Length
17mm
Product Height
22mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
6V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
8.5mm
Product Range
WEC Series
Operating Temperature Max
65°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001