Print Page
VEC3R0227QG
Supercapacitor, 220 F, 3 V, Snap-In, -10%, +30%, 10 mm, 1000 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVINATECH
Manufacturer Part NoVEC3R0227QGCopy
Manufacturer Standard Lead Time8 weeks
Order Code4739191
Product RangeVEC Series
Also Known AsVEC3R0227QG,VEC3R0227QG
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.890 (CNY92.5357) |
| 5+ | CNY69.300 (CNY78.309) |
| 10+ | CNY63.330 (CNY71.5629) |
| 25+ | CNY57.810 (CNY65.3253) |
| 50+ | CNY52.390 (CNY59.2007) |
| 130+ | CNY48.340 (CNY54.6242) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.89 (CNY92.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVINATECH
Manufacturer Part NoVEC3R0227QGCopy
Manufacturer Standard Lead Time8 weeks
Order Code4739191
Product RangeVEC Series
Also Known AsVEC3R0227QG,VEC3R0227QG
Technical Datasheet
Capacitance220F
Voltage(DC)3V
Capacitor TerminalsSnap-In
Capacitance Tolerance-10%, +30%
Lead Spacing10mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR5000µohm
Product Diameter25mm
Product Length-
Product Width-
Product Height70mm
Product RangeVEC Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220F
Capacitor Terminals
Snap-In
Lead Spacing
10mm
Capacitor Case / Package
-
ESR
5000µohm
Product Length
-
Product Height
70mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
3V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
25mm
Product Width
-
Product Range
VEC Series
Operating Temperature Max
65°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001